Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1AH-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
400 Ohm
15AMP Mini PC Board Relay 12VDC coil SPST-NO
Search Keywords:
AZ9431AH12D
IN STOCK:
0
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.6346
$25.384
260
$0.5323
$138.398
1,000
$0.4925
$492.500
2,500
$0.4648
$1,162.000
5,000
$0.4110
$2,055.000
7,500
$0.4048
$3,036.000
10,000
$0.3733
$3,733.000
15,000
+
$0.3677
$5,515.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides