help desk software
DATA SHEET

AZ943-1AH-12DE

American Zettler

15AMP Mini PC Board Relay 12VDC coil SPST-NO .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1AH-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
Coil Resistance:
400 Ohm
The AMERICAN ZETTLER part AZ943-1AH-12DE is a reliable and compact 15AMP Mini PC Board Relay. It features a 12VDC coil and a SPST-NO configuration, making it suitable for a variety of applications. This high-quality relay is designed to provide efficient and durable performance, ensuring seamless operation in your electronic projects.
Search Keywords:
AZ9431AH12DE
IN STOCK: 4,500
Ships today, if you order in
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$0.6240
$24.960
260
$0.4856
$126.256
1,000
$0.4363
$436.300
2,500
$0.4319
$1,079.750
5,000
$0.4276
$2,138.000
7,500
$0.4233
$3,174.750
10,000
$0.4191
$4,191.000
15,000 +
$0.4149
$6,223.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models