Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1AH-18D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
900 Ohm
15AMP Mini PC Board Relay 18VDC coil SPST-NO
Search Keywords:
AZ9431AH18D
IN STOCK:
0
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.6923
$27.692
260
$0.5806
$150.956
1,000
$0.5373
$537.300
2,500
$0.5070
$1,267.500
5,000
$0.4521
$2,260.500
7,500
$0.4453
$3,339.750
10,000
$0.4133
$4,133.000
15,000
+
$0.4071
$6,106.500
Product Guides