Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1CH-12DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 110 °C
Coil Resistance:
400 Ohm
The AMERICAN ZETTLER part AZ943-1CH-12DEF is a high-quality 15AMP Mini PC Board Relay designed for various applications. It features a 12VDC coil and a SPDT (Single Pole Double Throw) configuration, providing reliable switching capabilities. This compact relay is ideal for use in electronic circuits and automation systems. With its robust construction and superior performance, the AZ943-1CH-12DEF ensures efficient and precise control of electrical loads.
Search Keywords:
AZ9431CH12DEF
IN STOCK:
2,180
Can Ship immediately
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.730
$29.200
260
$0.619
$160.940
1,000
$0.556
$556.000
2,500
$0.551
$1,377.500
5,000
$0.545
$2,725.000
7,500
$0.540
$4,050.000
10,000
$0.534
$5,340.000
15,000
+
$0.529
$7,935.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
4-881545-2
AMP SHUNT ASS'Y
AZ942-1CH-48DE
16AMP Mini PC Board Relay 48VDC coil SPDT
AZ943-1CH-48DE
15AMP Mini PC Board Relay 48VDC coil SPDT
ERJ-3GEYJ202V
Res Thick Film 0603 2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
0ZCJ0010FF2E
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 10A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/...