Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1CH-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.6 KOhm
The AZ943-1CH-24DE is a 15 amp miniature PC board relay with a nominal coil voltage of 24 VDC. The AZ943-1CH-24DE is fully sealed and has a SPDT contact arrangement.
Search Keywords:
AZ9431CH24DE
IN STOCK:
43,196
Ships today, if you order in
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.773
$30.920
260
$0.634
$164.840
1,000
$0.566
$566.000
2,500
$0.557
$1,392.500
5,000
$0.545
$2,725.000
7,500
$0.537
$4,027.500
10,000
$0.529
$5,290.000
15,000
+
$0.521
$7,815.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AZ942-1CT-24DE
16AMP Mini PC Board Relay 24VDC coil SPDT
34071
SPLICE,PG BUTT 16-14
305ZBE
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Solder Lug Panel Mount
AZ769-1A-24DK
SPST-NO Sub-Mini Power Relay 24VDC coil SPST-NO
W171DIP-25
Reed Relays 5VDC 500Ohm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry