help desk software
DATA SHEET

AZ943-1CH-24DEG

American Zettler

16AMP Mini PC Board Relay 24VDC coil SPDT

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1CH-24DEG
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.6 KOhm
16AMP Mini PC Board Relay 24VDC coil SPDT
Search Keywords:
AZ9431CH24DEG
IN STOCK: 975
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.592
$39.800
50
$1.568
$78.400
100
$1.237
$123.700
250
$1.050
$262.500
500
$0.957
$478.500
750
$0.912
$684.000
1,000 +
$0.898
$898.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models