Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ951-1C-12DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-25 to 75 °C
Dimension:
15.8 x 10.8 x 11.8 mm
Termination Style:
PC Pin
Coil Current:
17.14 mA
Contact Form:
1 Form C
Sub-Mini Power Relay 12VDC coil SPDT
Search Keywords:
AZ9511C12DSE
IN STOCK:
1,550
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.747
$74.700
300
$0.640
$192.000
1,000
$0.560
$560.000
2,500
$0.549
$1,372.500
5,000
$0.543
$2,715.000
7,500
$0.538
$4,035.000
10,000
$0.532
$5,320.000
15,000
+
$0.527
$7,905.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
231-304/107-000
Female plug - 4-pole - screw interlocking flange - 12 AWG max - pin spacing 5.08 mm - 1 co...
AZ951-1C-24DSE
Sub-Mini Power Relay 24VDC coil SPDT
231-305/107-000
Female plug - 5-pole - screw interlocking flange - 12 AWG max - pin spacing 5.08 mm - 1 co...
1729209
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...