Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ952-1C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-25 to 55 °C
Dimension:
15.8 x 10.8 x 11.8 mm
Termination Style:
PC Pin
Coil Current:
37.5 mA
Contact Form:
1 Form C
Sub-Mini Power Relay 12VDC coil SPDT
Search Keywords:
AZ9521C12DE
IN STOCK:
43
Can Ship immediately
You may purchase in-stock quantity up to 43
Minimum Order:
100
Available in less than min:
43
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.815
$0.815
100
$0.741
$74.100
300
$0.638
$191.400
1,000
$0.560
$560.000
2,500
$0.549
$1,372.500
5,000
$0.543
$2,715.000
7,500
$0.538
$4,035.000
10,000
$0.532
$5,320.000
15,000
+
$0.527
$7,905.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ826-2C-12DME
Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT
EFB0512HA
DC Fans DC Axial Fan - 50x10mm - 12VDC
V23061B1007A401
Power Relay 24VDC 8A SPDT(30x10x15)mm THT
F6025E24B-RSR
Fan Tubeaxial - 24VDC - Square - 60mm L x 60mm H - Ball - 24.0 CFM (0.672m³/min) - 4600 RP...