Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ952-1C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-25 to 55 °C
Dimension:
15.8 x 10.8 x 11.8 mm
Termination Style:
PC Pin
Coil Current:
18.75 mA
Contact Form:
1 Form C
The AMERICAN ZETTLER part AZ952-1C-24DE is a high-quality sub-mini power relay with a 24VDC coil and a single-pole, double-throw (SPDT) configuration. This compact and reliable relay is perfect for a wide range of applications where space is limited but performance is crucial. Trust AMERICAN ZETTLER for all your power relay needs.
Search Keywords:
AZ9521C24DE
IN STOCK:
250
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.816
$81.600
300
$0.706
$211.800
1,000
$0.602
$602.000
2,500
$0.589
$1,472.500
5,000
$0.583
$2,915.000
7,500
$0.578
$4,335.000
10,000
$0.572
$5,720.000
15,000
+
$0.566
$8,490.000
Product Guides
CUSTOMERS
ALSO BOUGHT
37.558
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
V23079A1005B301
Signal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Automotive Medical
DM5374582
Connector Accessories Guide Pin
62S11-M5-050C
Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel M...
AZ952-1CH-12DE
Sub-Mini Power Relay 12VDC coil SPDT