help desk software
DATA SHEET

AZ952-1CH-5DE

American Zettler

Sub-Mini Power Relay 5VDC coil SPDT

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ952-1CH-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
56 Ohm
Sub-Mini Power Relay 5VDC coil SPDT
Search Keywords:
AZ9521CH5DE
  Possible Replacement options available.  See Alternatives
IN STOCK: 900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.905
$90.500
300
$0.790
$237.000
1,000
$0.708
$708.000
2,500
$0.687
$1,717.500
5,000
$0.680
$3,400.000
7,500
$0.673
$5,047.500
10,000
$0.661
$6,610.000
15,000 +
$0.637
$9,555.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models