Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ970-1C-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
30A
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
6.8 VDC
Must Release Voltage:
0.72 VDC
Operate Time:
5 ms
Seal:
Unsealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
18.8 x 23 x 18 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Automotive Relay 12VDC coil SPDT
Search Keywords:
AZ9701C12D
IN STOCK:
45
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$2.21
$55.250
50
$1.75
$87.500
100
$1.53
$153.000
250
$1.40
$350.000
500
$1.36
$680.000
750
$1.34
$1,005.000
1,000
+
$1.30
$1,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MOFR-M12-2
PHOTO Rx M12THREAD 2DEG CAB
S160156115
LOGIC RELAY FLIP-FLOP MEMORY
20852-81
Power Relay 12VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
RB104-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.