Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ970E-1C-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
6.8 VDC
Must Release Voltage:
0.72 VDC
Operate Time:
5 ms
Seal:
Unsealed
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 125 °C
45 AMP AUTOMOTIVE RELAY
FEATURES
• Up to 45 Amp switching capability in a compact size
• Open, covered or sealed
• Coils to 24 VDC
• Small footprint
• 1 Form A, B and C contacts available
• Vibration and shock resistant
• ISO/TS 16949, ISO14001
• Cost effective
• Designed for high in-rush applications
Search Keywords:
AZ970E1C12D
IN STOCK:
29
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$2.144
$53.600
50
$1.698
$84.900
100
$1.484
$148.400
250
$1.357
$339.250
500
$1.315
$657.500
750
$1.302
$976.500
1,000
+
$1.262
$1,262.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FCF2-3
Fuji FCF2 3A Fuse
TP04G-AS2
Terminal Panels Features Of High Resolution 128 X 64 To Display 8 X 4 Chinese Characters M...
R2E220-AB08-12
Fan, Centrifugal, 115VAC, 50/60Hz, Ø220x71mm, 630CFM, 130W, 3050rpm, Ball Bearing
27L456
Capacitor - Metallized Polypropylene Film - 48 uF - 5% Tolerance - 300 VAC - 2.12 In x 5.3...