Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ971-1A-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
45A
Coil Voltage:
24 VDC
Coil Current:
66.3 mA
Coil Resistance:
362 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
13.9 VDC
Must Release Voltage:
1.44 VDC
Operate Time:
5 ms
Seal:
Unsealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
21.1 x 26.2 x 21.1 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Automotive Relay 24VDC coil SPST-NO
Search Keywords:
AZ9711A24D
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$1.68
$420.000
500
$1.26
$630.000
750
$1.18
$885.000
1,000
+
$1.15
$1,150.000
DOWNLOADS