Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1A-12DC1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.8 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Dimension:
26.5 x 31.2 x 49.89 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords:
AZ97311A12DC1
IN STOCK:
580
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.916
$191.600
300
$1.795
$538.500
500
$1.722
$861.000
1,000
$1.675
$1,675.000
2,500
$1.598
$3,995.000
5,000
$1.521
$7,605.000
7,500
$1.506
$11,295.000
10,000
+
$1.491
$14,910.000
Product Guides