help desk software
DATA SHEET

AZ9731-1A-12DC2-D1

American Zettler

40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1A-12DC2-D1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Coil Suppression:
Diode
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.8 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords:
AZ97311A12DC2D1
IN STOCK: 23
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.72
$27.200
50
$2.68
$134.000
100
$2.64
$264.000
250
$2.60
$650.000
500
$1.60
$800.000
750
$1.27
$952.500
1,000 +
$1.24
$1,240.000
Tools/3D Models