Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1A-24DC2
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
3.6 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Dimension:
26.5 x 27.3 x 49.89 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO
Search Keywords:
AZ97311A24DC2
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$2.60
$650.000
500
$1.60
$800.000
750
$1.27
$952.500
1,000
+
$1.24
$1,240.000
Product Guides