Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1A-24DC3
RoHS:
Yes
HTS:
8536411020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
3.6 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Socket
Termination Style:
Quick Connect
Dimension:
26.5 x 26.5 x 36 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO
Search Keywords:
AZ97311A24DC3
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
+
$1.92
$38.400
Product Guides