AZ9731-1C-12DC1
American Zettler40AMP Mini-ISO Automotive Relay 12VDC coil SPDT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1C-12DC1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.8 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Dimension:
26.5 x 31.2 x 49.89 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
The AMERICAN ZETTLER part AZ9731-1C-12DC1 is a high-performance automotive relay with a compact design. With a 40AMP current rating and a 12VDC coil, this mini-ISO relay is perfect for various automotive applications. Its SPDT (Single Pole Double Throw) configuration offers versatility in switching and control. Whether for use in vehicles, motorcycles, or other automotive systems, this reliable relay provides efficient and precise operation. Trust the AMERICAN ZETTLER AZ9731-1C-12DC1 to deliver exceptional performance and durability.
Search Keywords:
AZ97311C12DC1
IN STOCK:
518
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.982
$198.200
300
$1.734
$520.200
500
$1.626
$813.000
1,000
$1.518
$1,518.000
2,500
$1.490
$3,725.000
5,000
$1.463
$7,315.000
7,500
$1.449
$10,867.500
10,000
+
$1.434
$14,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757048
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
1792320
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
H3YN4DC12
4PDT Time Delay Relays 12VDC
ED913
Electromechanical Switch Cord Switch 1A