AZ9731-1C-12DC1E
American Zettler40AMP Mini-ISO Automotive Relay 12VDC coil SPDT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1C-12DC1E
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.8 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Dimension:
26.5 x 31.2 x 49.89 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
The AMERICAN ZETTLER part AZ9731-1C-12DC1E is a high-quality, reliable 40AMP Mini-ISO Automotive Relay designed for use in various automotive applications. With a compact size and a 12VDC coil, this SPDT (Single Pole Double Throw) relay efficiently controls the electrical circuit, making it ideal for both automotive and industrial use. This relay is built to withstand harsh conditions and provide a long-lasting performance. Trust in the AMERICAN ZETTLER AZ9731-1C-12DC1E for your automotive relay needs.
Search Keywords:
AZ97311C12DC1E
IN STOCK:
2,210
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.77
$27.700
50
$2.21
$110.500
100
$2.10
$210.000
250
$1.85
$462.500
500
$1.72
$860.000
750
$1.70
$1,275.000
1,000
+
$1.57
$1,570.000
Product Guides