help desk software
DATA SHEET

AZ9731-1C-12DC1R1

American Zettler

40AMP Mini-ISO Automotive Relay 12VDC coil SPDT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1C-12DC1R1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.8 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Dimension:
26.5 x 31.2 x 49.89 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords:
AZ97311C12DC1R1
IN STOCK: 225
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.24
$32.400
50
$3.19
$159.500
100
$3.14
$314.000
250
$3.09
$772.500
500
$1.90
$950.000
750
$1.51
$1,132.500
1,000 +
$1.48
$1,480.000
Tools/3D Models