AZ9731-1C-12DC2ED2
American ZettlerElectromechanical Relay 12VDC 90Ohm 40(NO)/30(NC)A SPDT(26.5x27.3x49.89)mm Bracket Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1C-12DC2ED2
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Termination Style:
Quick Connect11306
Electromechanical Relay 12VDC 90Ohm 40(NO)/30(NC)A SPDT(26.5x27.3x49.89)mm Bracket Relay
Search Keywords:
AZ97311C12DC2ED2
IN STOCK:
252
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.091
$30.910
50
$2.448
$122.400
100
$2.139
$213.900
250
$1.957
$489.250
500
$1.902
$951.000
750
$1.862
$1,396.500
1,000
+
$1.792
$1,792.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
359-8430-09-502
359 Series, 15/32" MH Black Anodized T-1 3/4 Midget Flange PMI Base
2TL1-2
TL Series Two Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: MS24...
LEV200A5NAF
Electromechanical Relay 24VDC 500A SPST-NO Side Mount Contactor Relay
A4EGBE2R041
Electromechanical Switch OFF ON OFF Enabling Grip Switch 5A
KUP-14D15-12
Power Relay 12VDC 10A 3PDT(39.4x35.7x50)mm Socket