help desk software
DATA SHEET

AZ9731-1C-12DC2-R1

American Zettler

40AMP Mini-ISO Automotive Relay 12VDC coil SPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1C-12DC2-R1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.8 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Dimension:
26.5 x 27.3 x 49.89 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords:
AZ97311C12DC2R1
IN STOCK: 0
Minimum Order:
40
Multiple:
40
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$1.51
$60.400
80
$1.43
$114.400
160
$1.36
$217.600
320
$1.29
$412.800
520
$1.23
$639.600
1,000 +
$1.16
$1,160.000
Tools/3D Models