Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1C-24DC3E
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
3.6 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Socket
Termination Style:
Quick Connect
Dimension:
26.5 x 26.5 x 36 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ97311C24DC3E
IN STOCK:
0
On Order:
300
can ship 1/22/25
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.21
$22.100
100
$1.80
$180.000
400
$1.72
$688.000
800
$1.64
$1,312.000
1,200
$1.58
$1,896.000
2,800
$1.53
$4,284.000
5,200
$1.49
$7,748.000
7,600
+
$1.47
$11,172.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides