Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ973-1A-12DC1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
141.17 mA
Coil Resistance:
85 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Life Cycle:
Discontinued
40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords:
AZ9731A12DC1
This product is discontinued, but still in stock
IN STOCK:
206
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.20
$26.000
25
$4.95
$123.750
50
$3.29
$164.500
100
$2.47
$247.000
500
$2.05
$1,025.000
1,000
+
$1.82
$1,820.000
Product Guides