Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ973-1A-12DC2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
141.17 mA
Coil Resistance:
85 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Life Cycle:
Discontinued
40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords:
AZ9731A12DC2
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
4
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$20.801
$20.801
4
$18.910
$75.640
25
$5.750
$143.750
50
$3.580
$179.000
100
$2.570
$257.000
250
$2.390
$597.500
500
$2.000
$1,000.000
1,000
+
$1.770
$1,770.000
Product Guides