help desk software
DATA SHEET

AZ973-1A-12DC3E

American Zettler

40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ973-1A-12DC3E
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
141.17 mA
Coil Resistance:
85 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
26.2 x 26.2 x 35.2 mm
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Life Cycle:
Discontinued
40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords:
AZ9731A12DC3E
  This product is discontinued, but still in stock
IN STOCK: 120
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.00
$90.000
40
$4.09
$163.600
80
$2.74
$219.200
120
$2.08
$249.600
520 +
$1.73
$899.600
Tools/3D Models