Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ973-1C-12DC2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
141.17 mA
Coil Resistance:
85 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Life Cycle:
Discontinued
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords:
AZ9731C12DC2
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$2.288
$2.288
10
$2.080
$20.800
25
$1.970
$49.250
100
$1.870
$187.000
500
$1.780
$890.000
1,000
$1.700
$1,700.000
2,500
$1.650
$4,125.000
5,000
+
$1.580
$7,900.000
Product Guides