help desk software
DATA SHEET

AZ973-1C-24DC1

American Zettler

40AMP Mini-ISO Automotive Relay 24VDC coil SPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ973-1C-24DC1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
24 VDC
Coil Current:
68.57 mA
Coil Resistance:
350 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Life Cycle:
Discontinued & Replaced
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ9731C24DC1
  This product is not in stock and cannot be back-ordered
Minimum Order:
5
RECOMMENDED REPLACEMENT
AZ9731-1C-24DC1
AZ9731-1C-24DC1
VIEW PRODUCT
Tools/3D Models