Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ973-1C-24DC3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
24 VDC
Coil Current:
68.57 mA
Coil Resistance:
350 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
26.2 x 26.2 x 35.2 mm
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Life Cycle:
Discontinued & Replaced
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ9731C24DC3
This product is not in stock and cannot be back-ordered
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
V7-6B19D8
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
W58-XB1A4A-25
Circuit Breaker - Thermal - 1 Pole - 25A, 250VAC/50VDC - White Push to Reset Actuator - Pa...
W58-XB1A4A-30
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC
LCAS6-14F-L
One-hole, short barrel with window lug, #6 AWG wire, 1/4" stud hole, 90 angle tongue.
280-601
2-conductor through terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15...