Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ973-1C-24DC4
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
24 VDC
Coil Current:
68.57 mA
Coil Resistance:
350 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
35.5 x 46.5 x 67.3 mm
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Life Cycle:
Discontinued
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ9731C24DC4
This product is discontinued, but still in stock
IN STOCK:
78
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$9.030
$27.090
25
$5.222
$130.550
40
$4.961
$198.440
80
$3.299
$263.920
120
+
$2.481
$297.720
Product Guides