AZ9741-1A-12DE
American Zettler40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9741-1A-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26.5 x 26.5 x 24.5 mm
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
The AMERICAN ZETTLER part AZ9741-1A-12DE is a high-quality 40AMP Mini-ISO Automotive Relay designed for various automotive applications. It features a 12VDC coil for efficient operation and is an SPST-NO (Single Pole Single Throw - Normally Open) relay. This relay is capable of handling heavy electrical loads and provides reliable switching for various automotive systems. With its compact size and durable construction, it is a perfect choice for automotive enthusiasts and professionals seeking a versatile and reliable relay solution.
Search Keywords:
AZ97411A12DE
IN STOCK:
5,899
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.608
$26.080
50
$2.050
$102.500
100
$1.779
$177.900
250
$1.625
$406.250
500
$1.575
$787.500
750
$1.527
$1,145.250
1,000
+
$1.511
$1,511.000
Product Guides