AZ9741-1C-24DE
American Zettler40AMP Mini-ISO Automotive Relay 24VDC coil SPDT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9741-1C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
26.5 x 26.5 x 24.5 mm
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
The AMERICAN ZETTLER part AZ9741-1C-24DE is a 40AMP Mini-ISO Automotive Relay designed for various automotive applications. It features a 24VDC coil and a single-pole, double-throw (SPDT) configuration. This relay is built to withstand high current loads and is ideal for controlling various electrical components in vehicles. Its compact size allows for easy installation in tight spaces. With its reliable performance and durable construction, the AZ9741-1C-24DE ensures efficient and safe operation in automotive systems.
Search Keywords:
AZ97411C24DE
IN STOCK:
1,906
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.89
$28.900
50
$2.29
$114.500
100
$2.00
$200.000
250
$1.83
$457.500
500
$1.77
$885.000
750
$1.72
$1,290.000
1,000
+
$1.69
$1,690.000
Product Guides