help desk software
DATA SHEET

AZ976-1A-12DET

American Zettler

20AMP Mini-Automotive Relay 12VDC coil SPST-NO

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ976-1A-12DET
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
60A (NO) / 20A (NO) / 12A (NC) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
92.3 mA
Coil Resistance:
130 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
9 VDC
Must Release Voltage:
1.32 VDC
Operate Time:
3 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
17.7 x 15.2 x 20 mm
Operating Temperature:
-40 to 115 °C
Packaging:
N/A
20AMP Mini-Automotive Relay 12VDC coil SPST-NO
Search Keywords:
AZ9761A12DET
IN STOCK: 1,058
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.72
$43.000
50
$1.69
$84.500
100
$1.66
$166.000
300
$1.64
$492.000
600
$1.23
$738.000
900
$1.15
$1,035.000
1,200 +
$1.13
$1,356.000
Older Equivalent
AZ976-1A-12DE
AZ976-1A-12DE
VIEW PRODUCT
Tools/3D Models