Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ976-1U-12DET
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Contact Form:
SPST-NO-DM (1 Form U)
Relay Construction:
Non-Latching
Max Contact Current:
80A
Coil Voltage:
12 VDC
Coil Current:
92.3 mA
Coil Resistance:
130 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
9 VDC
Must Release Voltage:
1.32 VDC
Operate Time:
3 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
17.7 x 15.2 x 20 mm
Operating Temperature:
-40 to 115 °C
Packaging:
N/A
20AMP Mini-Automotive Relay 12VDC coil SPST-NO-DM
Search Keywords:
AZ9761U12DET
IN STOCK:
466
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
20
$1.15
$23.000
100
$1.09
$109.000
2,500
$1.05
$2,625.000
5,000
$1.00
$5,000.000
10,000
$0.97
$9,700.000
25,000
+
$0.95
$23,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CB1AH-R-12V
Relays 12VDC 89.5Ohm 40A SPST-NO(26mm 22mm 36mm) Plug-In Automotive Relay Automotive
CB1-P-12V
Power Relay 12VDC 40A SPDT(26x22x26)mm THT Automotive
2-1318118-9
DYNAMIC D2100 REC HSG 20P Y
CB1-R-24V
Relays 24VDC 287.2Ohm 20(NO)/10(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automot...
206433-2
CPC RECPT ASSEMBLY SIZE 11-8