Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ979-1A-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
80A
Coil Voltage:
12 VDC
Coil Current:
133.3 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Flange Mount
Termination Style:
Quick Connect
Dimension:
29.8 x 33.4 x 56.2 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
80AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords:
AZ9791A12DE
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
On Order:
600
can ship 1/29/25
Minimum Order:
10
Available in less than min:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$4.389
$4.389
10
$3.990
$39.900
50
$3.442
$172.100
300
$3.226
$967.800
500
$3.082
$1,541.000
1,000
$2.959
$2,959.000
2,500
$2.929
$7,322.500
5,000
$2.900
$14,500.000
7,500
+
$2.871
$21,532.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PR04-WH
Conn Relay Socket SKT 4 POS Crimp ST Cable Mount
199X-13
Electromechanical Relay DPDT 40A 24VDC 290Ohm
26A1349A
Quick Disconnect Terminal 12-16AWG RCP Strip
AZ9731-1A-12DC1
40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
W58-XB1A4A-20
Circuit Breaker - Thermal - 1 Pole - 20A, 250VAC/50VDC - White Push to Reset Actuator - Pa...