AZ979-1A-24D
American Zettler80AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ979-1A-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
80A
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Flange Mount
Termination Style:
Quick Connect
Dimension:
29.8 x 33.4 x 56.2 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
The AMERICAN ZETTLER part AZ979-1A-24D is a high-quality 80AMP Mini-ISO Automotive Relay designed for various vehicle applications. With a 24VDC coil, this SPST-NO (Single Pole Single Throw Normally Open) relay provides reliable and efficient switching capabilities. Its compact size makes it ideal for space-constrained installations, while its rugged construction ensures durability and long-lasting performance. The AZ979-1A-24D is a must-have component for automotive enthusiasts and professionals, offering exceptional reliability and versatility for a wide range of automotive electrical systems.
Search Keywords:
AZ9791A24D
IN STOCK:
124
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$4.416
$44.160
50
$3.086
$154.300
300
$2.761
$828.300
500
$2.690
$1,345.000
1,000
$2.663
$2,663.000
2,500
$2.637
$6,592.500
5,000
$2.610
$13,050.000
7,500
+
$2.584
$19,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JTN1AS-TMP-F-DC24V
Power Relay 24VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
AZ973-1C-24DC3-D2
Mini-ISO Automotive Relay - 40AMP - 24VDC coil - SPDT.
KRPA-14DG-24
Power Relay 24VDC 10A 3PDT(35.7x35.7x50.8)mm Socket
RTD14012
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
301-1C-C-D1-U05-12VDC
Automative Plug-in Relay - SPDT - 1 Form C - 35A - 12VDC Coil - Provided With Diode - Flux...