AZ9801-1A-24DHER
American Zettler70AMP Super-ISO Automotive Relay 24VDC coil SPST-NO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9801-1A-24DHER
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
70A
Coil Voltage:
24 VDC
Coil Current:
83.33 mA
Coil Resistance:
288 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
14.4 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Socket
Termination Style:
Quick Connect
Dimension:
26.2 x 26.2 x 40.1 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
The AMERICAN ZETTLER part AZ9801-1A-24DHER is a high-quality automotive relay designed for maximum performance in demanding applications. With a 70AMP capacity, this relay provides exceptional power distribution and is ideal for automotive and industrial applications. Its 24VDC coil ensures reliable operation and is compatible with a wide range of systems. The SPST-NO configuration offers a normally open contact, making it perfect for high-current switching needs. Trust the AMERICAN ZETTLER AZ9801-1A-24DHER to deliver superior performance and durability in your automotive or industrial projects.
Search Keywords:
AZ98011A24DHER
IN STOCK:
240
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.354
$26.770
50
$3.742
$187.100
100
$3.423
$342.300
250
$3.317
$829.250
500
$3.215
$1,607.500
750
$3.183
$2,387.250
1,000
+
$3.151
$3,151.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-322337-0
Ring Tongue Terminal - 16 to 14 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter ...
70.300.1040.0
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
70.331.0628.0
Insulated Header for PC Boards
70.350.0628.0
Heavy Duty Connector - PG13.5 - Narrow Entry - Hood - Side Entry - Aluminium Alloy Body - ...
8655AMDT1A11KLF