help desk software
DATA SHEET

AZ980-1A-12D

American Zettler

80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ980-1A-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
80A
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Socket
Termination Style:
Quick Connect
Dimension:
35 x 33 x 50.2 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
The AMERICAN ZETTLER part AZ980-1A-12D is a high-quality 80AMP Super-ISO Automotive Relay designed for 12VDC coil applications. This relay features a Single Pole Single Throw Normally Open configuration, making it ideal for various automotive power switching applications. With its robust construction and reliable performance, this relay ensures consistent and efficient power delivery when needed. Trust this AMERICAN ZETTLER relay to meet your automotive power control needs with its excellent durability and functionality.
Search Keywords:
AZ9801A12D
IN STOCK: 3,960
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.740
$37.400
50
$3.227
$161.350
100
$3.027
$302.700
250
$2.678
$669.500
500
$2.498
$1,249.000
750
$2.473
$1,854.750
1,000 +
$2.331
$2,331.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models