help desk software

AZ980-1A-12DE

American Zettler

80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ980-1A-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
80A
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Socket
Termination Style:
Quick Connect
Dimension:
35 x 33 x 50.2 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords:
AZ9801A12DE
IN STOCK: 90
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.662
$46.620
50
$3.258
$162.900
300
$2.888
$866.400
500
$2.805
$1,402.500
1,000
$2.791
$2,791.000
2,500
$2.777
$6,942.500
5,000
$2.763
$13,815.000
7,500 +
$2.750
$20,625.000