AZ983-1A-24D
American Zettler80AMP Super-ISO Automotive Relay 24VDC coil SPST-NO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ983-1A-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
80A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
The AMERICAN ZETTLER AZ983-1A-24D is an 80 Amp Super-ISO Automotive Relay designed for exceptional performance in automotive applications. With a 24VDC coil, this SPST-NO (Single Pole Single Throw - Normally Open) relay provides reliable switching capabilities for various automotive systems. This heavy-duty relay offers superior electrical conductivity and is built to withstand demanding conditions. Whether used for power distribution, lighting, or other high-current applications, the AZ983-1A-24D ensures consistent and efficient operation in any automotive environment.
Search Keywords:
AZ9831A24D
IN STOCK:
825
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$4.784
$47.840
50
$3.343
$167.150
300
$2.993
$897.900
500
$2.905
$1,452.500
1,000
$2.876
$2,876.000
2,500
$2.847
$7,117.500
5,000
$2.818
$14,090.000
7,500
+
$2.790
$20,925.000
Product Guides