AZ9841-1C-12DER
American Zettler40AMP 280-ISO Automotive Relay 12VDC coil SPDT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9841-1C-12DER
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Coil Voltage:
12 VDC
The AMERICAN ZETTLER part AZ9841-1C-12DER is a high-quality automotive relay with a 40AMP capacity and a 12VDC coil. This relay features a Single Pole Double Throw (SPDT) configuration and is designed to handle demanding automotive applications. With its 280-ISO rating, it offers excellent insulation and protection against electrical interference. Perfect for various automotive electrical systems, this reliable relay ensures efficient and durable performance.
Search Keywords:
AZ98411C12DER
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.794
$37.940
100
$2.651
$265.100
300
$2.371
$711.300
500
$2.298
$1,149.000
1,000
$2.275
$2,275.000
2,500
$2.253
$5,632.500
5,000
$2.230
$11,150.000
7,500
+
$2.208
$16,560.000
Product Guides