Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9841-1C-12DR
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Coil Voltage:
12 VDC
Coil Current:
75 mA
Coil Resistance:
160 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.2 VDC
Operate Time:
5 ms
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 125 °C
40 AMP 280-ISO
AUTOMOTIVE RELAY
FEATURES
• Up to 40 Amp switching in a compact size
• SPST (1 Form A), SPDT (1 Form C)
• Vibration and shock resistant
• 35 A Continuous N.O., Rating at 35°C
Search Keywords:
AZ98411C12DR
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.803
$38.030
50
$2.658
$132.900
100
$2.631
$263.100
250
$2.356
$589.000
500
$2.284
$1,142.000
750
$2.261
$1,695.750
1,000
+
$2.239
$2,239.000
Product Guides