help desk software
DATA SHEET

AZ9871-2A-12DET

American Zettler

30AMP Micro Automotive Relay 12VDC coil DPST-NO

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9871-2A-12DET
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Contact Form:
DPST-NO (2 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
30A
Coil Voltage:
12 VDC
Coil Current:
47.2 mA
Coil Resistance:
254 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
6.9 VDC
Must Release Voltage:
1.5 VDC
Operate Time:
3 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
13.2 x 24 x 10.2 mm
Operating Temperature:
-40 to 105 °C
Packaging:
N/A
30AMP Micro Automotive Relay 12VDC coil DPST-NO
Search Keywords:
AZ98712A12DET
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$2.99
$747.500
500
$1.84
$920.000
750
$1.46
$1,095.000
1,000 +
$1.43
$1,430.000
Tools/3D Models