Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ988-1CT-24DEC3
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
30A
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
14.4 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
30AMP Micro-ISO Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ9881CT24DEC3
IN STOCK:
708
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$9.85
$49.250
50
$9.71
$485.500
100
$9.56
$956.000
250
$9.42
$2,355.000
500
$4.99
$2,495.000
750
$3.51
$2,632.500
1,000
+
$3.44
$3,440.000
Product Guides