help desk software

AZ989-1C-12DE

American Zettler

25AMP Sub-Micro Automotive Relay 12VDC coil SPDT

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ989-1C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
25A
Coil Voltage:
12 VDC
Coil Current:
66.7 mA
Coil Resistance:
180 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
6.5 VDC
Must Release Voltage:
0.996 VDC
Operate Time:
3 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
14.3 x 7.5 x 13.8 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
25AMP Sub-Micro Automotive Relay 12VDC coil SPDT
Search Keywords:
AZ9891C12DE
IN STOCK: 930
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.886
$47.150
50
$1.494
$74.700
100
$1.305
$130.500
250
$1.194
$298.500
500
$1.157
$578.500
750
$1.145
$858.750
1,000 +
$1.111
$1,111.000