Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ989-2C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
DPDT (2 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
25A
Coil Voltage:
12 VDC
Coil Current:
66.7 mA
Coil Resistance:
180 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
6.5 VDC
Must Release Voltage:
0.996 VDC
Operate Time:
3 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
14.3 x 15.7 x 13.8 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
25AMP Sub-Micro Automotive Relay 12VDC coil DPDT
Search Keywords:
AZ9892C12DE
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
250
$3.72
$930.000
500
$2.29
$1,145.000
750
$1.81
$1,357.500
1,000
+
$1.78
$1,780.000
Product Guides