Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ991-1CH-24DL
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Life Cycle:
Discontinued
Mini PC Board Relay 24VDC coil SPDT
Search Keywords:
AZ9911CH24DL
This product is discontinued, but still in stock
IN STOCK:
1,707
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$7.60
$76.000
25
$4.67
$116.750
50
$2.13
$106.500
100
$1.69
$169.000
250
$1.57
$392.500
500
$1.27
$635.000
1,000
+
$1.24
$1,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides