Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZKUP-2C-240A
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT10703
Mounting:
Plug-In10716
Termination Style:
Solder Lug10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-45 to 55 °C
Coil Resistance:
7.2 KOhm
13AMP General Purpose Power Relay 240VDC coil DPDT
Search Keywords:
AZKUP2C240A
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2
$18.73
$37.460
25
$11.15
$278.750
50
$9.36
$468.000
100
$8.10
$810.000
250
$7.60
$1,900.000
500
$7.19
$3,595.000
1,000
+
$6.92
$6,920.000
Product Guides