Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZKUP-3C-12D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT10703
Mounting:
Plug-In10716
Termination Style:
Solder Lug10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
13AMP General Purpose Power Relay 12VDC coil 3PDT
Search Keywords:
AZKUP3C12D
IN STOCK:
3
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2
$36.01
$72.020
10
$10.13
$101.300
25
$9.54
$238.500
50
$9.05
$452.500
100
$8.81
$881.000
250
$8.46
$2,115.000
500
+
$8.25
$4,125.000
Product Guides