Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZKUP-3C-240A
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT10703
Mounting:
Plug-In10716
Termination Style:
Solder Lug10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-45 to 55 °C
Coil Resistance:
7.2 KOhm
13AMP General Purpose Power Relay 240VDC coil 3PDT
Search Keywords:
AZKUP3C240A
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2
+
$27.14
$54.280
Product Guides